Würth Elektronik Toggle Switches

Results: 12
Mounting Type
Panel MountThrough Hole, Right Angle
Circuit
DPDTSPDT
Switch Function
On-Off-OnOn-On
Actuator Length
6.70mm7.00mm7.30mm7.50mm10.40mm10.70mm
Panel Cutout Dimensions
-Circular - 6.35mm Dia
Bushing Thread
1/4-40-
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
472123020311
472123020311
SWITCH TOGGLE SPDT 1A 30V
Würth Elektronik
108
In Stock
1 : ¥61.57000
Tray
Tray
Active
Panel Mount
SPDT
On-Off-On
1A (DC)
30 V
Standard Round
7.50mm
Non-Illuminated
-
-
PC Pin
Circular - 6.35mm Dia
1/4-40
-
-
-40°C ~ 85°C
472131020311
472131020311
SWITCH TOGGLE DPDT 1A 30V
Würth Elektronik
81
In Stock
1 : ¥50.49000
Tray
Tray
Active
Panel Mount
DPDT
On-On
1A (DC)
30 V
Standard Round
7.30mm
Non-Illuminated
-
-
PC Pin
Circular - 6.35mm Dia
1/4-40
-
-
-40°C ~ 85°C
472121020421
472121020421
SWITCH TOGGLE SPDT 1A 30V
Würth Elektronik
78
In Stock
1 : ¥52.95000
Tray
Tray
Active
Through Hole, Right Angle
SPDT
On-On
1A (DC)
30 V
Standard Round
6.70mm
Non-Illuminated
-
-
PC Pin
-
-
-
-
-40°C ~ 85°C
472131010111
472131010111
SWITCH TOGGLE DPDT 1A 30V
Würth Elektronik
35
In Stock
1 : ¥57.88000
Tray
Tray
Active
Panel Mount
DPDT
On-On
1A (DC)
30 V
Standard Round
10.40mm
Non-Illuminated
-
-
PC Pin
Circular - 6.35mm Dia
1/4-40
-
-
-40°C ~ 85°C
472131020421
472131020421
SWITCH TOGGLE DPDT 1A 30V
Würth Elektronik
62
In Stock
1 : ¥61.57000
Tray
Tray
Active
Through Hole, Right Angle
DPDT
On-On
1A (DC)
30 V
Standard Round
6.70mm
Non-Illuminated
-
-
PC Pin
-
-
-
-
-40°C ~ 85°C
472133010111
472133010111
SWITCH TOGGLE DPDT 1A 30V
Würth Elektronik
34
In Stock
1 : ¥73.89000
Tray
Tray
Active
Panel Mount
DPDT
On-Off-On
1A (DC)
30 V
Standard Round
10.70mm
Non-Illuminated
-
-
PC Pin
Circular - 6.35mm Dia
1/4-40
-
-
-40°C ~ 85°C
472133020421
472133020421
SWITCH TOGGLE DPDT 1A 30V
Würth Elektronik
35
In Stock
1 : ¥77.66000
Tray
Tray
Active
Through Hole, Right Angle
DPDT
On-Off-On
1A (DC)
30 V
Standard Round
7.00mm
Non-Illuminated
-
-
PC Pin
-
-
-
-
-40°C ~ 85°C
472121010111
472121010111
SWITCH TOGGLE SPDT 1A 30V
Würth Elektronik
62
In Stock
1 : ¥87.02000
Tray
Tray
Active
Panel Mount
SPDT
On-On
1A (DC)
30 V
Standard Round
10.40mm
Non-Illuminated
-
-
PC Pin
Circular - 6.35mm Dia
1/4-40
-
-
-40°C ~ 85°C
472123010111
472123010111
SWITCH TOGGLE SPDT 1A 30V
Würth Elektronik
20
In Stock
1 : ¥98.52000
Tray
Tray
Active
Panel Mount
SPDT
On-Off-On
1A (DC)
30 V
Standard Round
10.70mm
Non-Illuminated
-
-
PC Pin
Circular - 6.35mm Dia
1/4-40
-
-
-40°C ~ 85°C
472133020311
472133020311
SWITCH TOGGLE DPDT 1A 30V
Würth Elektronik
27
In Stock
1 : ¥115.76000
Tray
Tray
Active
Panel Mount
DPDT
On-Off-On
1A (DC)
30 V
Standard Round
7.50mm
Non-Illuminated
-
-
PC Pin
Circular - 6.35mm Dia
1/4-40
-
-
-40°C ~ 85°C
472121020311
472121020311
SWITCH TOGGLE SPDT 1A 30V
Würth Elektronik
16
In Stock
1 : ¥51.23000
Tray
Tray
Active
Panel Mount
SPDT
On-On
1A (DC)
30 V
Standard Round
7.30mm
Non-Illuminated
-
-
PC Pin
Circular - 6.35mm Dia
1/4-40
-
-
-40°C ~ 85°C
472123020421
472123020421
SWITCH TOGGLE SPDT 1A 30V
Würth Elektronik
24
In Stock
1 : ¥64.04000
Tray
Tray
Active
Through Hole, Right Angle
SPDT
On-Off-On
1A (DC)
30 V
Standard Round
7.00mm
Non-Illuminated
-
-
PC Pin
-
-
-
-
-40°C ~ 85°C
Showing
of 12

Würth Elektronik Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.