Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,200 In Stock 1,168 Factory | 1 : ¥44.09000 Tray | Tray | Active | Through Hole | SPDT | On-Off-Mom | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 10.00mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥86.12000 Bulk | Bulk | Active | Panel Mount | SPDT | Mom-Off-Mom | 0.5VA (AC/DC) | 28 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | Solder Lug | - | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 90°C |