Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
188 In Stock | 1 : ¥75.86000 Bulk | - | Bulk | Active | Panel Mount | SPST | On-Off | 15A (DC) | 24 V | Standard Round | 17.53mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 11.90mm Dia | 15/32-32 | - | - | - | ||
48 In Stock | 1 : ¥100.73000 Bulk | - | Bulk | Active | Panel Mount | SPST | On-Off | 15A (DC) | 24 V | Standard Round | 17.53mm | Non-Illuminated | - | - | Screw Terminal | Circular - 11.90mm Dia | 15/32-32 | - | - | - | ||
46 In Stock | 1 : ¥214.76000 Bulk | - | Bulk | Active | Panel Mount | DPDT | Mom-Off-Mom | 25A (DC) | 12 V | Standard Round | 17.46mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 11.90mm Dia | 15/32-32 | - | - | - | ||
38 In Stock | 1 : ¥221.74000 Bulk | - | Bulk | Active | Panel Mount | SPST-NO | Off-Mom | 25A (DC) | 12 V | Standard Round | 17.46mm | Non-Illuminated | - | - | Wire Leads | Circular - 11.90mm Dia | 15/32-32 | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥261.88000 Bulk | - | Bulk | Active | Panel Mount | DPDT | Mom-Off-Mom | 15A (DC) | 24 V | Standard Round | 17.53mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 11.90mm Dia | 15/32-32 | - | Polarity Reversing | - |