Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock | 1 : ¥77.74000 Bulk | - | Bulk | Active | Panel Mount | SPST | On-Off | 25A (DC) | 12 V | Standard Round | 17.52mm | Non-Illuminated | - | - | Screw Terminal | Circular - 11.90mm Dia | 15/32-32 | - | - | - | ||
395 In Stock | 1 : ¥143.09000 Bulk | Bulk | Active | Panel Mount | SPST | On-Off | 20A (DC) | 12 V | Standard Round | 19.90mm | Illuminated | LED, Green | 3 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | -25°C ~ 85°C | |||
122 In Stock | 1 : ¥174.86000 Bulk | - | Bulk | Active | Panel Mount | SPST | On-Off | 25A (DC) | 12 V | Standard Round | 17.46mm | Non-Illuminated | - | - | Wire Leads | Circular - 11.90mm Dia | 15/32-32 | - | - | - | ||
17 In Stock 24 Factory | 1 : ¥321.57000 Bulk | Bulk | Active | Panel Mount | 3PST | On-Off | 30A (DC) | 30 V | Flatted | 27.00mm | Non-Illuminated | - | - | Screw Terminal | Circular - 12.50mm Dia | M12 x 1 | - | - | -10°C ~ 70°C | |||
53 In Stock | 1 : ¥66.99000 Bulk | - | Bulk | Active | Panel Mount | SPST | On-Off | 10A (DC) | 12 V | Standard Round | 17.46mm | Non-Illuminated | - | - | Screw Terminal | Circular - 11.90mm Dia | 15/32-32 | - | - | - | ||
0 In Stock 560 Factory Check Lead Time | 1 : ¥103.85000 Bulk | - | Bulk | Active | Panel Mount | SPST | On-Off | 10A (DC) | 12 V | Standard Round | 17.46mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 11.90mm Dia | 15/32-32 | - | - | - |