Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,940 In Stock | 1 : ¥15.76000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | PC Pin | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
728 In Stock | 1 : ¥9.03000 Bag | Bag | Active | Panel Mount | SPDT | On-On | 3A (AC) | 125 V | - | Standard Round | 9.40mm | Non-Illuminated | - | - | Solder Lug | Circular - 5.00mm Dia | M5 x 0.5 | - | - | -25°C ~ 85°C |