Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,922 In Stock 530 Factory | 1 : ¥44.82000 Bulk | Bulk | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Process Sealed | -25°C ~ 85°C | |||
2,672 In Stock | 1 : ¥49.67000 Cut Tape (CT) 500 : ¥34.47650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 3.81mm | Non-Illuminated | - | - | Gull Wing | - | Unthreaded | - | Process Sealed | -30°C ~ 85°C |