Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,839 In Stock | 1 : ¥16.09000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | PC Pin | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
722 In Stock | 1 : ¥100.57000 Tray | Tray | Active | Panel Mount | SPST | On-Off | 20A (DC) | - | 12 V | Standard Round | 19.90mm | Illuminated | LED, Purple | 2.8 ~ 3.6 VDC | Quick Connect - 0.250" (6.3mm) | Circular - 12.20mm Dia | M12 x 0.75 | - | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥17.24000 Bulk | - | Bulk | Active | Panel Mount | SPST | On-Off | 4A (AC) | 125 V | - | Standard Round | 13.50mm | Non-Illuminated | - | - | Quick Connect | Circular - 12.20mm Dia | M12 x 0.75 | - | - | - |