Toggle Switches

Results: 7
Manufacturer
Adam TechBulgin
Series
3900SW
Packaging
-BagBoxBulk
Circuit
3PDTDPDTDPSTSPDTSPST
Switch Function
On-OffOn-On
Current Rating (Amps)
3A (AC/DC)6A (AC)15A (AC)20A (AC)20A (AC), 14A (DC)
Voltage Rating - AC
125 V250 V
Voltage Rating - DC
28 V36 V
Actuator Length
10.60mm11.00mm15.00mm17.50mm
Termination Style
PC PinQuick Connect - 0.250" (6.3mm)Screw TerminalSolder Lug
Panel Cutout Dimensions
-Circular - 12.20mm DiaCircular - 12.70mm DiaCircular - 6.00mm Dia
Bushing Thread
15/32-32M12 x 0.75M6 x 0.75Unthreaded
Ingress Protection
-IP67 - Dust Tight, Waterproof
Operating Temperature
-30°C ~ 85°C-25°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
SW-T2-3A-A-A2-M2
SW-T2-3A-A-A2-M2
SWITCH TOGGLE DPST 6A 125V
Adam Tech
557
In Stock
1 : ¥8.62000
Bag
Bag
Active
Panel Mount
DPST
On-Off
6A (AC)
125 V
-
Standard Round
11.00mm
Non-Illuminated
-
-
Solder Lug
Circular - 6.00mm Dia
M6 x 0.75
-
-
-25°C ~ 85°C
3900 Series
S3900BA
SWITCH TOGGLE SPST 20A 125V
Bulgin
400
In Stock
1 : ¥62.23000
Bulk
Bulk
Active
Panel Mount
SPST
On-Off
20A (AC), 14A (DC)
125 V
36 V
Standard Round
17.50mm
Non-Illuminated
-
-
Screw Terminal
Circular - 12.70mm Dia
15/32-32
-
-
-
SW-T2-4B-B-A2-MA2
SW-T2-4B-B-A2-MA2
SWITCH TOGGLE DPDT 6A 125V
Adam Tech
42
In Stock
1 : ¥10.67000
Bag
Bag
Active
Panel Mount
DPDT
On-On
6A (AC)
125 V
-
Standard Round
11.00mm
Non-Illuminated
-
-
PC Pin
Circular - 6.00mm Dia
M6 x 0.75
-
-
-25°C ~ 85°C
SW-T1-3A-B-K2
SW-T1-3A-B-K2
SWITCH TOGGLE DPST 15A 125V
Adam Tech
53
In Stock
1 : ¥36.78000
Bag
Bag
Active
Panel Mount
DPST
On-Off
15A (AC)
125 V
-
Standard Round
17.50mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.20mm Dia
M12 x 0.75
-
-
-25°C ~ 85°C
SW-T1-6B-D-C1-K3
SW-T1-6B-D-C1-K3
SWITCH TOGGLE 3PDT 15A 125V
Adam Tech
82
In Stock
1 : ¥50.32000
Bag
Bag
Active
Panel Mount
3PDT
On-On
15A (AC)
125 V
-
Standard Round
15.00mm
Non-Illuminated
-
-
Screw Terminal
Circular - 12.20mm Dia
M12 x 0.75
-
-
-25°C ~ 85°C
SW-T3-2B-A-T3-S-05
SW-T3-2B-A-T3-S-05
SWITCH TOGGLE SPDT 3A 125V
Adam Tech
79
In Stock
1 : ¥30.38000
Box
Box
Active
Panel Mount
SPDT
On-On
3A (AC/DC)
125 V
28 V
Standard Round
10.60mm
Non-Illuminated
-
-
Solder Lug
-
Unthreaded
IP67 - Dust Tight, Waterproof
-
-30°C ~ 85°C
C3950BBAAA
C3950BBAAA
SWITCH TOGGLE DPST 20A 250V
Bulgin
0
In Stock
Active
-
Active
Panel Mount
DPST
On-Off
20A (AC)
250 V
-
Standard Round
17.50mm
Non-Illuminated
-
-
Quick Connect - 0.250" (6.3mm)
Circular - 12.70mm Dia
15/32-32
-
-
-
Showing
of 7

Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.