Toggle Switches

Results: 2
Manufacturer
C&KE-Switch
Series
1007000
Packaging
BulkTray
Mounting Type
Through Hole, Right AngleThrough Hole, Right Angle, Vertical
Actuator Length
6.86mm10.41mm
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
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
100DP6T1B4M7RE
100DP6T1B4M7RE
SWITCH TOGGLE SP3T 0.4VA 20V
E-Switch
344
In Stock
1 : ¥55.74000
Bulk
Bulk
Active
Through Hole, Right Angle, Vertical
SP3T
On-On-On
0.4VA (AC/DC)
20 V
20 V
Standard Round
10.41mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Jumper needed to achieve triple throw
-30°C ~ 85°C
7201MD9ABE, 7207MD9ABE, 7211MD9ABE
7211MD9ABE
SWITCH TOGGLE SP3T 0.4VA 20V
C&K
91
In Stock
1 : ¥136.86000
Tray
Tray
Active
Through Hole, Right Angle
SP3T
On-On-On
0.4VA (AC/DC)
20 V
20 V
Standard Round
6.86mm
Non-Illuminated
-
-
PC Pin
-
Unthreaded
-
Jumper needed to achieve triple throw
-30°C ~ 85°C
Showing
of 2

Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.