Toggle Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,959 In Stock | 1 : ¥16.09000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | PC Pin | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
2,051 In Stock | 1 : ¥61.25000 Bulk | - | Bulk | Active | Through Hole | SPST | On-Off | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 7.62mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Process Sealed | -30°C ~ 85°C | ||
231 In Stock | 1 : ¥39.49000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
323 In Stock | 1 : ¥46.06000 Bulk | Bulk | Active | Panel Mount | SPDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
9 In Stock | 1 : ¥76.60000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.67mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥51.56000 Bulk | Bulk | Active | Panel Mount | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 10.41mm | Non-Illuminated | - | - | PC Pin | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C |