TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,992 In Stock | 1 : ¥3.61000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 8 A | 1 V | 60A, 65A | 35 mA | 50 mA | Single | 125°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | TO-220F | |||
10,341 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,500 : ¥2.07370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 4 A | 1.5 V | 25A, 27A | 5 mA | 10 mA | Single | 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
13,826 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥1.97548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 8 A | 1.5 V | 65A, 71A | 5 mA | 10 mA | Single | 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
0 In Stock Check Lead Time | 750 : ¥9.23537 Tube | - | Tube | Active | Logic - Sensitive Gate | 600 V | 8 A | 1.3 V | 65A, 85A | 10 mA | 20 mA | Single | -40°C ~ 110°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) |