TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,772 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥3.12117 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 8 A | 1.3 V | 80A, 84A | 10 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
2,488 In Stock | 1 : ¥8.46000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 8 A | 1.3 V | 80A, 84A | 35 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
3,900 In Stock | 1 : ¥25.29000 Tube | - | Tube | Active | Standard | 600 V | 40 A | 1.3 V | 400A, 420A | 50 mA | 80 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TOP-3 Insulated | TOP3 | ||
7,633 In Stock | 1 : ¥9.28000 Tube | Tube | Active | Alternistor - Snubberless | 800 V | 16 A | 1.3 V | 160A, 168A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
2,915 In Stock | 1 : ¥10.75000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 16 A | 1.3 V | 160A, 168A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
382 In Stock | 1 : ¥10.75000 Tube | - | Tube | Active | Standard | 600 V | 16 A | 1.3 V | 160A, 168A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
189 In Stock | 1 : ¥10.67000 Tube | - | Tube | Active | Logic - Sensitive Gate | 600 V | 16 A | 1.3 V | 160A, 168A | 10 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,882 In Stock | 1 : ¥4.84000 Tube | - | Tube | Active | Logic - Sensitive Gate | 600 V | 12 A | 1.5 V | 95A, 105A | 5 mA | 15 mA | Single | 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
88,893 Marketplace | Unavailable | - | Bulk | Active | Standard | 600 V | 12 A | 1.1 V | 105A @ 60Hz | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
705 In Stock | 1 : ¥5.91000 Tube | - | Tube | Active | Standard | 600 V | 8 A | 1.3 V | 80A, 84A | 25 mA | 25 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 |