TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,391 In Stock | 1 : ¥19.54000 Tube | Tube | Active | Alternistor - Snubberless | 600 V | 25 A | 1.3 V | 250A, 260A | 50 mA | 75 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
14,279 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.82675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 8 A | 1.3 V | 65A @ 50Hz | 25 mA | 15 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
1,072 In Stock | 1 : ¥17.65000 Tube | - | Tube | Active | Standard | 800 V | 16 A | 1.1 V | 170A @ 60Hz | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB | ||
101,763 Marketplace | Unavailable | - | Bulk | Active | Standard | 600 V | 16 A | 1.1 V | 170A @ 60Hz | 35 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB |