TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,956 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥0.94232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 800 V | 1 A | 1.3 V | 8A, 8.5A | 3 mA | 7 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
50,498 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥0.79019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 600 V | 1 A | 1.3 V | 12.5A, 13.8A | 3 mA | 7 mA | Single | 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
7,395 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.54653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 800 V | 4 A | 1 V | 25A, 27A | 10 mA | 10 mA | Single | 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |