TPDV1225RG | |
---|---|
DigiKey Part Number | 497-3791-5-ND |
Manufacturer | |
Manufacturer Product Number | TPDV1225RG |
Description | TRIAC ALTERNISTOR 1.2KV 25A TOP3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 1.2 kV 25 A Through Hole TOP3 |
Datasheet | Datasheet |
EDA/CAD Models | TPDV1225RG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 230A, 250A | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TOP-3 | |
Supplier Device Package | TOP3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.93000 | ¥76.93 |
30 | ¥61.40933 | ¥1,842.28 |
120 | ¥54.94550 | ¥6,593.46 |
510 | ¥48.48147 | ¥24,725.55 |
1,020 | ¥43.63334 | ¥44,506.01 |