T3035H-8I | |
---|---|
DigiKey Part Number | 497-18254-ND |
Manufacturer | |
Manufacturer Product Number | T3035H-8I |
Description | TRIAC ALTERNSTR 800V 30A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 30 A Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
EDA/CAD Models | T3035H-8I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 30 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 283A, 270A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB Insulated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
50 | ¥15.69060 | ¥784.53 |
100 | ¥12.90910 | ¥1,290.91 |
500 | ¥10.92348 | ¥5,461.74 |
1,000 | ¥9.26838 | ¥9,268.38 |
2,000 | ¥8.80494 | ¥17,609.88 |
5,000 | ¥8.47393 | ¥42,369.65 |
10,000 | ¥8.19339 | ¥81,933.90 |