Z0103MN0,135

DigiKey Part Number
1740-1205-2-ND - Tape & Reel (TR)
1740-1205-1-ND - Cut Tape (CT)
1740-1205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z0103MN0,135
Description
TRIAC SENS GATE 600V 1A SC73
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SC-73
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
12.5A, 13.8A
Current - Gate Trigger (Igt) (Max)
3 mA
Current - Hold (Ih) (Max)
7 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SC-73
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.87300¥28.73
100¥1.72410¥172.41
500¥1.59616¥798.08
1,000¥1.08542¥1,085.42
2,000¥0.99922¥1,998.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.79019¥3,160.76
Manufacturers Standard Package