SCRs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 6,000 : ¥1.08603 Bulk | Bulk | Active | 800 V | 800 mV | 50 µA | 1.45 V | 800 mA | 1.25 A | 5 mA | 5 µA | 22.5A, 25A | Sensitive Gate | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | |||
0 In Stock | Obsolete | Bulk | Obsolete | 400 V | 800 mV | 200 µA | 1.95 V | 500 mA | 800 mA | 5 mA | 1 µA | 7A, 8A | Sensitive Gate | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 |