VS-25TTS12FP-M3

DigiKey Part Number
VS-25TTS12FP-M3-ND
Manufacturer
Manufacturer Product Number
VS-25TTS12FP-M3
Description
SCR 1.2KV 25A TO220AB FP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 25 A Standard Recovery Through Hole TO-220AB Full-Pak
Datasheet
 Datasheet
EDA/CAD Models
VS-25TTS12FP-M3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
45 mA
Voltage - On State (Vtm) (Max)
1.25 V
Current - On State (It (AV)) (Max)
16 A
Current - On State (It (RMS)) (Max)
25 A
Current - Hold (Ih) (Max)
150 mA
Current - Off State (Max)
500 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
270A @ 50Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220AB Full-Pak
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.20000¥42.20
50¥33.43240¥1,671.62
100¥28.65610¥2,865.61
500¥25.47182¥12,735.91
1,000¥21.81021¥21,810.21
2,000¥20.53667¥41,073.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.