SCRs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,899 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 200 V | 800 mV | 200 µA | 1.7 V | 160 mA | 250 mA | 5 mA | 1 µA | 7A, 6A | Sensitive Gate | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4,909 In Stock | 1 : ¥7.88000 Cut Tape (CT) 2,500 : ¥3.26800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 400 V | 800 mV | 75 µA | 2.2 V | 2.6 A | 4 A | 5 mA | 10 µA | 25A @ 60Hz | Sensitive Gate | -40°C ~ 110°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
3,409 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,000 : ¥1.64040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 200 µA | 1.5 V | 600 mA | 1 A | 6 mA | 500 µA | 10A, 11A | Sensitive Gate | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SC-73 | ||
2,150 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,000 : ¥3.23171 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.5 V | 1.2 A | 2 A | 5 mA | 5 µA | 22.5A @ 50Hz, 25A @ 60Hz | Sensitive Gate | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 | |||
5,301 In Stock 84,000 Factory | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥1.87342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.7 V | 510 mA | 800 mA | 10 mA | 5 µA | 10A, 12A | Sensitive Gate | -40°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1 In Stock | 1 : ¥2,002.95000 Bulk | - | Bulk | Active | 1.2 kV | 3 V | 150 mA | 1.4 V | 350 A | 550 A | - | 30 mA | 9100A, 10000A | Standard Recovery | -40°C ~ 125°C | Chassis, Stud Mount | TO-209 Variation | TO-209 Variation |