SCRs - Modules

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Structure
Number of SCRs, Diodes
Voltage - Off State
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
Current - Hold (Ih) (Max)
Operating Temperature
Mounting Type
Package / Case
T26001phacontrthyristdis2600A
T2600N16TOFVTXPSA1
T26001phacontrthyristdis2600A
Nexperia USA Inc.
2
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Single
1 SCR
1.8 kV
2610 A
4100 A
2 V
250 mA
44000A @ 50Hz
300 mA
135°C (TJ)
Chassis Mount
TO-200AD
T26001phacontrthyristdis2600A
T2600N18TOFVTXPSA1
T26001phacontrthyristdis2600A
Nexperia USA Inc.
2
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Single
1 SCR
1.8 kV
2610 A
4100 A
2 V
250 mA
44000A @ 50Hz
300 mA
135°C (TJ)
Chassis Mount
TO-200AD
Showing
of 2

SCRs - Modules


Products within the Silicon Controlled Rectifier (SCR) module family incorporate two or more SCR devices within a single device package, or a single SCR with one or more other devices, such as a rectifier diode. Commonly used for control of AC utility power, SCRs (also called thyristors) behave like a common rectifier diode, with an added ability to restrict current flow in the forward direction until a control pulse is applied.