SCRs - Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Structure | Number of SCRs, Diodes | Voltage - Off State | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Hold (Ih) (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : ¥353.75000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 116 A | 180 A | 2.5 V | 150 mA | 2250A, 2400A | 200 mA | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | TO-240AA | ||
87 In Stock | 1 : ¥419.18000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 190 A | 275 A | 2.5 V | 145 mA | - | 200 mA | 125°C (TJ) | - | - | Chassis Mount | Module | ||
27 In Stock | 1 : ¥1,007.64000 Tray | - | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.6 kV | 104 A | 160 A | 1.4 V | 120 mA | 2050A @ 50Hz | 200 mA | -40°C ~ 130°C | - | - | Chassis Mount | Module | ||
44 In Stock | 1 : ¥1,472.70000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 320 A | 520 A | 2 V | 150 mA | 9200A, 10100A | 150 mA | -40°C ~ 140°C (TJ) | - | - | Chassis Mount | Y1-CU | ||
36 In Stock | 1 : ¥1,513.83000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 250 A | - | 2 V | 200 mA | 8000A @ 50Hz | 300 mA | -40°C ~ 125°C | - | - | Chassis Mount | Module | ||
172 In Stock | 1 : ¥290.21000 Box | - | Box | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 64 A | 100 A | 1.5 V | 100 mA | 1500A, 1600A | 200 mA | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | TO-240AA | ||
33 In Stock | 1 : ¥427.14000 Bulk | Bulk | Active | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | - | - | 2.5 V | 60 mA | 250A @ 60Hz | - | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module | |||
32 In Stock | 1 : ¥550.04000 Box | - | Box | Active | Series Connection - All SCRs | 2 SCRs | 2.4 kV | 104 A | 180 A | 1.5 V | 150 mA | 1700A, 1840A | 150 mA | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module | ||
70 In Stock | 1 : ¥593.30000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 190 A | 300 A | 2.5 V | 150 mA | 6000A, 6400A | 200 mA | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Y4-M6 | ||
50 In Stock | 1 : ¥1,099.75000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 2.2 kV | 165 A | 300 A | 2 V | 150 mA | 6000A, 6400A | 150 mA | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Y4-M6 | ||
74 In Stock | 1 : ¥1,108.28000 Bulk | - | Bulk | Active | Bridge, 3-Phase - SCRs/Diodes | 1 SCR, 6 Diodes | 1.6 kV | 100 A | - | 2.5 V | 100 mA | 1200A @ 50Hz | 80 mA | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | Module | ||
228 In Stock | 1 : ¥110.42000 Tube | - | Tube | Active | Series Connection - All SCRs | 2 SCRs | 1.2 kV | 40 A | 63 A | 1.5 V | 50 mA | 650A, 700A | 100 mA | -40°C ~ 150°C (TJ) | - | - | Through Hole | i4-Pac™-5 | ||
105 In Stock | 1 : ¥175.52000 Tube | - | Tube | Active | Single | 1 SCR | 1.6 kV | 54 A | 85 A | 1.4 V | 80 mA | 740A, 800A | 100 mA | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227-4, miniBLOC | ||
139 In Stock | 1 : ¥258.52000 Tube | - | Tube | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.2 kV | 60 A | 94 A | 1.5 V | 40 mA | 1100A, 1190A | 100 mA | -40°C ~ 150°C (TJ) | - | - | Chassis, Stud Mount | SOT-227-4, miniBLOC | ||
127 In Stock | 1 : ¥280.77000 Tube | - | Tube | Active | 1-Phase Controller - All SCRs | 2 SCRs | 1.2 kV | 41 A | 65 A | 1.5 V | 100 mA | 800A, 860A | 100 mA | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227-4, miniBLOC | ||
173 In Stock | 1 : ¥323.21000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.2 kV | 116 A | 180 A | 2.5 V | 150 mA | 2250A, 2400A | 200 mA | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | TO-240AA | ||
558 In Stock | 1 : ¥340.78000 Tube | - | Tube | Active | Single | 1 SCR | 1.2 kV | 149 A | 234 A | 1.5 V | 150 mA | 2000A, 2150A | 200 mA | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227-4, miniBLOC | ||
33 In Stock | 1 : ¥596.59000 Bulk | - | Bulk | Not For New Designs | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | - | - | 2.5 V | 50 mA | 300A @ 60Hz | 75 mA | - | - | - | Chassis Mount | Module | ||
35 In Stock | 1 : ¥1,208.44000 Bulk | Bulk | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 600 V | - | - | 3 V | 150 mA | 1950A @ 60Hz | - | -40°C ~ 125°C (TJ) | - | - | Chassis Mount | Module | |||
2,598 In Stock 10,000 Factory | 1 : ¥22.82000 Cut Tape (CT) 2,500 : ¥10.65798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Independent - All SCRs | 2 SCRs | 800 V | - | 0.6 A | 800 mV | 100 µA | 20A, 24A | 3 mA | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | |||
2,600 In Stock 10,000 Factory | 1 : ¥24.22000 Cut Tape (CT) 2,500 : ¥10.92416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Independent - All SCRs | 2 SCRs | 800 V | - | 0.6 A | 800 mV | 100 µA | 20A, 24A | 3 mA | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | |||
250 In Stock | 1 : ¥95.64000 Tube | - | Tube | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 50 A | 79 A | 1.4 V | 80 mA | 720A, 780A | 100 mA | -40°C ~ 150°C (TJ) | - | - | Through Hole | i4-Pac™-5 | ||
160 In Stock | 1 : ¥171.83000 Tube | - | Tube | Active | Single | 1 SCR | 1.6 kV | 77 A | 121 A | 1.5 V | 100 mA | 1070A, 1150A | 200 mA | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227-4, miniBLOC | ||
294 In Stock | 1 : ¥172.56000 Cut Tape (CT) 200 : ¥110.66500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 1.2 kV | 38 A | 60 A | 1.3 V | 50 mA | 500A, 525A | 100 mA | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 9-PowerSMD | ||
40 In Stock | 1 : ¥964.62000 Bulk | - | Bulk | Active | Bridge, 3-Phase - SCRs/Diodes | 1 SCR, 6 Diodes | 1.6 kV | 75 A | - | 2.5 V | 100 mA | 1200A @ 50Hz | 80 mA | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | Module |