TISP4240M3BJR-S

DigiKey Part Number
TISP4240M3BJR-STR-ND - Tape & Reel (TR)
TISP4240M3BJR-SCT-ND - Cut Tape (CT)
TISP4240M3BJR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TISP4240M3BJR-S
Description
THYRISTOR 180V 220A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180V Off-State 220 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
TISP4240M3BJR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
240V
Voltage - Off State
180V
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
220 A
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
50pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.24000¥6.24
10¥5.38600¥53.86
100¥3.73140¥373.14
500¥3.11776¥1,558.88
1,000¥2.65341¥2,653.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.36319¥7,089.57
6,000¥2.23881¥13,432.86
9,000¥2.07298¥18,656.82
30,000¥2.05245¥61,573.50
Manufacturers Standard Package