Thyristors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Breakover | Voltage - Off State | Voltage - On State | Current - Peak Pulse (8/20µs) | Current - Peak Pulse (10/1000µs) | Current - Hold (Ih) | Number of Elements | Capacitance | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,121 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,500 : ¥4.25663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40V | 25V | 4 V | 400 A | 100 A | 50 mA | 1 | 250pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
15,000 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,500 : ¥5.20870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25V | 6V | 5 V | 400 A | 100 A | 50 mA | 1 | 75pF | Surface Mount | DO-214AA, SMB | DO-214AA | |||
197,941 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,500 : ¥4.74122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 77V | 58V | 4 V | 400 A | 100 A | 150 mA | 1 | 155pF | Surface Mount | DO-214AA, SMB | DO-214AA |