9 MOhms Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
456 In Stock | 1 : ¥28.65000 Bulk | Bulk | Active | 9 MOhms | ±1% | 1.5W | Metal Film | Flame Retardant Coating, Moisture Resistant, Safety | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 1,000 : ¥2.84517 Bulk | Bulk | Active | 9 MOhms | ±5% | 0.5W, 1/2W | Metal Film | Flame Retardant Coating, Moisture Resistant, Safety | ±200ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 1,000 : ¥6.15713 Bulk | Bulk | Active | 9 MOhms | ±1% | 0.5W, 1/2W | Metal Film | Flame Retardant Coating, Moisture Resistant, Safety | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 1,000 : ¥6.46745 Bulk | Bulk | Active | 9 MOhms | ±1% | 0.5W, 1/2W | Metal Film | Flame Retardant Coating, Moisture Resistant, Safety | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 1,000 : ¥6.46745 Tape & Reel (TR) | Tape & Reel (TR) | Active | 9 MOhms | ±1% | 0.5W, 1/2W | Metal Film | Flame Retardant Coating, Moisture Resistant, Safety | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 1,000 : ¥6.46745 Tape & Reel (TR) | Tape & Reel (TR) | Active | 9 MOhms | ±1% | 0.5W, 1/2W | Metal Film | Flame Retardant Coating, Moisture Resistant, Safety | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 1,000 : ¥12.79189 Bulk | Bulk | Active | 9 MOhms | ±1% | 1.5W | Metal Film | Flame Retardant Coating, Moisture Resistant, Safety | ±100ppm/°C | -55°C ~ 175°C | Axial | Axial | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 20 : ¥93.91250 Bulk | Bulk | Active | 9 MOhms | ±1% | 0.125W, 1/8W | Thin Film | - | ±10ppm/°C | -25°C ~ 155°C | Radial | Radial Lead | 0.209" L x 0.087" W (5.30mm x 2.20mm) | 0.264" (6.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 20 : ¥166.34500 Bulk | Bulk | Active | 9 MOhms | ±1% | 0.25W, 1/4W | Thin Film | - | ±10ppm/°C | -25°C ~ 155°C | Radial | Radial Lead | 0.287" L x 0.087" W (7.30mm x 2.20mm) | 0.264" (6.70mm) | 2 | - | |||
0 In Stock Check Lead Time | 20 : ¥766.25950 Bulk | Bulk | Active | 9 MOhms | ±0.05% | 0.2W, 1/5W | Thin Film | Current Sense, Moisture Resistant | ±2.5ppm/°C | -65°C ~ 175°C | Radial | Radial Lead | 0.311" L x 0.110" W (7.90mm x 2.80mm) | 0.335" (8.50mm) | 2 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 9 MOhms | ±1% | 3W | Metal Oxide Film | Flame Retardant Coating, High Voltage, Safety | ±50ppm/°C | -55°C ~ 180°C | Axial | Axial | 0.310" Dia x 0.800" L (7.87mm x 20.32mm) | - | 2 | - |