702 Ohms Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥40.06073 Tape & Reel (TR) | Tape & Reel (TR) | Active | 702 Ohms | ±1% | 1W | Wirewound | Military, Moisture Resistant | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | - | 2 | R (0.01%) | |||
0 In Stock Check Lead Time | 100 : ¥59.48910 Tape & Reel (TR) | Tape & Reel (TR) | Active | 702 Ohms | ±1% | 1W | Wirewound | Military, Moisture Resistant | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | - | 2 | R (0.01%) | |||
0 In Stock Check Lead Time | 100 : ¥59.48910 Bulk | Bulk | Active | 702 Ohms | ±1% | 1W | Wirewound | Military, Moisture Resistant | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | - | 2 | R (0.01%) | |||
0 In Stock Check Lead Time | 20 : ¥74.59000 Bulk | Bulk | Active | 702 Ohms | ±0.1% | 0.3W | Metal Foil | - | ±5ppm/°C | -65°C ~ 175°C | Radial | - | 0.311" L x 0.091" W (7.90mm x 2.30mm) | 0.335" (8.50mm) | 2 | - |