6.09 kOhms Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥9.19457 Bulk | Bulk | Active | 6.09 kOhms | ±1% | 0.125W, 1/8W | Metal Film | Military, Moisture Resistant, Weldable | ±50ppm/°C | -65°C ~ 175°C | Axial | Axial | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | - | 2 | S (0.001%) | |||
0 In Stock Check Lead Time | 1,000 : ¥9.19457 Tape & Reel (TR) | Tape & Reel (TR) | Active | 6.09 kOhms | ±1% | 0.125W, 1/8W | Metal Film | Military, Moisture Resistant, Weldable | ±50ppm/°C | -65°C ~ 175°C | Axial | Axial | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | - | 2 | S (0.001%) | |||
0 In Stock Check Lead Time | 1,000 : ¥9.19457 Tape & Reel (TR) | Tape & Reel (TR) | Active | 6.09 kOhms | ±1% | 0.125W, 1/8W | Metal Film | Military, Moisture Resistant, Weldable | ±50ppm/°C | -65°C ~ 175°C | Axial | Axial | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | - | 2 | S (0.001%) | |||
0 In Stock Check Lead Time | 2,000 : ¥9.19630 Tape & Reel (TR) | Tape & Reel (TR) | Active | 6.09 kOhms | ±1% | 0.125W, 1/8W | Metal Film | Military, Moisture Resistant, Weldable | ±50ppm/°C | -65°C ~ 175°C | Axial | Axial | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | - | 2 | S (0.001%) | |||
0 In Stock Check Lead Time | 1,500 : ¥9.37663 Tape & Reel (TR) | Tape & Reel (TR) | Active | 6.09 kOhms | ±1% | 0.125W, 1/8W | Metal Film | Military, Moisture Resistant, Weldable | ±50ppm/°C | -65°C ~ 175°C | Axial | Axial | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | - | 2 | S (0.001%) | |||
0 In Stock Check Lead Time | 20 : ¥86.49150 Bulk | Bulk | Active | 6.09 kOhms | ±0.1% | 0.3W | Metal Foil | - | ±5ppm/°C | -65°C ~ 175°C | Radial | - | 0.311" L x 0.091" W (7.90mm x 2.30mm) | 0.335" (8.50mm) | 2 | - | |||
0 In Stock Check Lead Time | 25 : ¥154.34880 Bulk | Bulk | Active | 6.09 kOhms | ±0.01% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
0 In Stock Check Lead Time | 25 : ¥179.09880 Bulk | Bulk | Active | 6.09 kOhms | ±0.01% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±1ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - |