Thermostats - Solid State
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Trip Temperature Threshold | Switching Temperature | Accuracy | Current - Output (Max) | Output Type | Output | Output Function | Selectable Hysteresis | Features | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,332 In Stock | 1 : ¥21.25000 Tube | - | Tube | Active | Hot | Programmable | ±5°C | - | Push-Pull | Active High | OverTemp, /OverTemp | No | - | 4.5 V ~ 18 V | 600µA | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
2,612 In Stock | 1 : ¥22.19000 Cut Tape (CT) 1,000 : ¥10.67030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Hot | 130°C | ±3°C | - | Open Drain | Active Low | /OverTemp, VTemp | Yes | - | 2.7 V ~ 5.5 V | 15µA | -40°C ~ 150°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |