Thermostats - Solid State
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Trip Temperature Threshold | Switching Temperature | Accuracy | Current - Output (Max) | Output Type | Output | Output Function | Selectable Hysteresis | Features | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,736 In Stock | 1 : ¥24.57000 Cut Tape (CT) 2,500 : ¥10.95603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±4.7°C | 20mA | Open Drain | Active High, Active Low | OverTemp, /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 47µA | -40°C ~ 125°C | Surface Mount | - | - | SOT-23-6 | SOT-6 | ||
21,610 In Stock 4,000 Marketplace | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥1.16382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Hot | 70°C, 75°C, 80°C, 85°C | ±0.2°C | 10mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 1.4 V ~ 3.6 V | 8µA | -40°C ~ 125°C | Surface Mount | - | - | SOT-563, SOT-666 | SOT-5X3 | ||
42,739 In Stock | 1 : ¥8.93000 Cut Tape (CT) 3,000 : ¥6.88601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±0.5°C | 20mA | Open Drain | Active Low | /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 30µA | -40°C ~ 125°C | Surface Mount | - | - | SC-74A, SOT-753 | SOT-23-5 | ||
3,283 In Stock | 1 : ¥37.15000 Cut Tape (CT) 2,500 : ¥21.78437 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±2°C | 10mA | Open Collector | Active High | OverTemp | No | Selectable Trip Point | 2.7 V ~ 7 V | 90µA, 120µA | -40°C ~ 150°C | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot | Programmable | ±0.5°C | 20mA | Open Drain, Push-Pull | Active High, Active Low | OverTemp, /OverTemp | Yes | Selectable Trip Point | 2.7 V ~ 5.5 V | 50µA | -40°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | SOT-23-6 | SOT-23-6 |