Thermostats - Mechanical
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switching Temperature | Reset Temperature | Current Rating - AC | Current Rating - DC | Tolerance | Switching Cycles | Termination Style | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
657 In Stock | 1 : ¥48.11000 Tray | Tray | Active | SPST-NC | 149°F (65°C) | 131°F (55°C) | - | 0.1A (30V) | ±9°F (±5°C) | 100K | PC Pins | Through Hole | Module | |||
66 In Stock | 1 : ¥62.31000 Tube | Tube | Active | SPST-NC | 122°F (50°C) | 86°F (30°C) | - | 0.5A (48V) | ±9°F (±5°C) | 20K | PC Pins | Through Hole | TO-220-2 |