387004921

DigiKey Part Number
1487-387004921-ND
Manufacturer
Manufacturer Product Number
387004921
Description
ETX15-28-F2-5252-TA-RT-W6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Peltier Module 339.7W @ 50°C 15.3 A 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Thermal Systems, Inc.
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
Rectangular - 56.00mm L x 52.00mm W
Qmax @ Th
339.7W @ 50°C
Delta Tmax @ Th
83.2°C @ 50°C
Height
3.30mm
Current - Max
15.3 A
Voltage - Max
37.6 V
Resistance
2.29 Ohms
Operating Temperature
150°C
Features
Lead Wires, Sealed - Silicone RTV
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,108.81000¥1,108.81
10¥1,015.84200¥10,158.42
100¥829.93670¥82,993.67
Manufacturers Standard Package