Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
235 In Stock | 1 : ¥138.91000 Box | Box | Active | Square - 20.00mm L x 20.00mm W | 13.0W @ 27°C | 68°C @ 27°C | 4.00mm | 1 | 6 A | 3.8 V | 530 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
39 In Stock | 1 : ¥826.75000 Box | Box | Active | Square - 70.00mm L x 70.00mm W | 59.0W @ 50°C | 70°C @ 50°C | 26.50mm | 1 | 8.5 A | 12 V | - | 35°C | Lead Wires, Sealed | |||
24 In Stock | 1 : ¥43.44000 Bulk | - | Bulk | Active | Square - 40.00mm L x 40.00mm W | - | - | 4.50mm | 1 | 3 A | 15.5 V | 3.6 Ohms | - | Lead Wires |