RC6-8-01 | |
---|---|
DigiKey Part Number | 1681-1201-ND |
Manufacturer | |
Manufacturer Product Number | RC6-8-01 |
Description | TEM 29.97X29.97X3.53MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 39.0W @ 27°C 7.4 A 130°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 34.04mm L x 29.97mm W | |
Qmax @ Th | 39.0W @ 27°C | |
Delta Tmax @ Th | 65°C @ 27°C | |
Height | 3.63mm | |
Number of Stages | 1 | |
Current - Max | 7.4 A | |
Voltage - Max | 8.2 V | |
Resistance | 900 mOhms | |
Operating Temperature | 130°C | |
Features | Lead Wires | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥384.03000 | ¥384.03 |
5 | ¥359.75800 | ¥1,798.79 |
10 | ¥350.92100 | ¥3,509.21 |
25 | ¥339.89080 | ¥8,497.27 |
50 | ¥331.06120 | ¥16,553.06 |