Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58 In Stock | 1 : ¥149.92000 Bulk | Bulk | Active | Square - 40.00mm L x 40.00mm W | 53.0W @ 27°C | 68°C @ 27°C | 3.90mm | 1 | 6 A | 15.4 V | 2.05 Ohms | - | Lead Wires, Sealed - Silicone RTV | |||
0 In Stock Check Lead Time | 1 : ¥538.31000 Bulk | Bulk | Active | Square - 40.00mm L x 40.00mm W | 165.7W @ 27°C | 73.6°C @ 27°C | 2.90mm | 1 | 12.3 A | 23.3 V | 1.78 Ohms | 120°C | Lead Wires, Sealed - Silicone RTV | |||
0 In Stock Check Lead Time | 1 : ¥158.69000 Bulk | Bulk | Active | Square - 40.00mm L x 40.00mm W | 88.9W @ 27°C | 68°C @ 27°C | 3.30mm | 1 | 10 A | 15.4 V | 1.12 Ohms | - | Lead Wires, Sealed - Silicone RTV | |||
0 In Stock Check Lead Time | 1 : ¥293.80000 Box | Box | Active | Square - 40.00mm L x 40.00mm W | 110.0W @ 27°C | 68°C @ 27°C | 3.70mm | - | 12 A | 15.4 V | 1 Ohms | - | - |