Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥3,602.75000 Box | Box | Active | Square - 40.00mm L x 40.00mm W | 44.6W @ 27°C | 80°C @ 27°C | 7.00mm | 2 | 7.2 A | 15.5 V | 1.93 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides) | |||
7 In Stock | 1 : ¥1,007.12000 Bulk | Bulk | Active | Square - 40.00mm L x 40.00mm W | 39.9W @ 25°C | 87°C @ 25°C | 8.10mm | 2 | 6.8 A | 15.8 V | - | 80°C | Lead Wires, Sealed - Silicone RTV | |||
0 In Stock Check Lead Time | 10 : ¥902.13400 Bulk | Bulk | Active | Square - 40.00mm L x 40.00mm W | 39.9W @ 25°C | 87°C @ 25°C | 8.28mm | 2 | 6.8 A | 15.8 V | - | 80°C | Lead Wires, Non-Sealed | |||
0 In Stock Check Lead Time | 10 : ¥1,002.09500 Bulk | Bulk | Active | Square - 30.00mm L x 30.00mm W | 16.4W @ 25°C | 87°C @ 25°C | 6.60mm | 2 | 2.8 A | 15.6 V | - | 80°C | Lead Wires, Non-Sealed |