Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
206 In Stock | 1 : ¥216.48000 Box | Box | Active | Square - 40.00mm L x 40.00mm W | 53.0W @ 27°C | 68°C @ 27°C | 4.00mm | 1 | 6 A | 15.4 V | 2.17 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
172 In Stock | 1 : ¥551.67000 Box | Box | Active | Square - 40.00mm L x 40.00mm W | 148.0W @ 27°C | 68°C @ 27°C | 3.30mm | 1 | 10.5 A | 24.1 V | 1.83 Ohms | 100°C | Lead Wires, Sealed - Silicone RTV | |||
90 In Stock | 1 : ¥438.64000 Box | Box | Active | Square - 40.00mm L x 40.00mm W | 83.5W @ 27°C | 68°C @ 27°C | 4.00mm | 1 | 6 A | 24.1 V | 3.21 Ohms | - | Lead Wires, Sealed - Silicone RTV | |||
67 In Stock | 1 : ¥259.92000 Bulk | Bulk | Active | Square - 40.00mm L x 40.00mm W | 41.6W @ 27°C | 68°C @ 27°C | 4.20mm | 1 | 3 A | 24.1 V | 6.82 Ohms | - | Lead Wires, Sealed - Silicone RTV | |||
27 In Stock | 1 : ¥395.29000 Bulk | Bulk | Active | Square - 40.00mm L x 40.00mm W | 111.5W @ 27°C | 68°C @ 27°C | 3.50mm | 1 | 8 A | 24.1 V | 2.35 Ohms | - | Lead Wires, Sealed - Silicone RTV |