Pads, Sheets

Results: 2
Packaging
BoxBulk
Thickness
0.0039" (0.100mm)0.0050" (0.127mm)
Adhesive
-Adhesive - One Side
Color
BlackWhite
Thermal Conductivity
1.0W/m-K2.0W/m-K
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
HSP-2
HSP-2
THERM PAD 57.15X44.45MM W/ADH
Sensata-Crydom
1,099
In Stock
1 : ¥15.82000
Box
Box
Active
Single Phase SSRs, M50 Power Modules
Pad, Sheet
Rectangular
57.15mm x 44.45mm
0.0050" (0.127mm)
-
Adhesive - One Side
-
Black
-
2.0W/m-K
HSP-1
HSP-1
THERM PAD 57.15X44.45MM WHT
Sensata-Crydom
1,424
In Stock
1 : ¥21.10000
Bulk
Bulk
Active
Single Phase SSRs, M50 Power Modules
Pad, Sheet
Rectangular
57.15mm x 44.45mm
0.0039" (0.100mm)
-
-
-
White
-
1.0W/m-K
Showing
of 2

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.