Pads, Sheets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Usage | Type | Shape | Outline | Thickness | Material | Adhesive | Backing, Carrier | Color | Thermal Resistivity | Thermal Conductivity |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,522 In Stock | 1 : ¥6.86000 Bulk | - | Bulk | Active | TO-220 | Insulator | Rectangular | 19.30mm x 13.97mm | 0.0701" (1.780mm) | Aluminum Oxide Ceramic | - | - | - | - | - | ||
11,732 In Stock | 1 : ¥8.08000 Bulk | - | Bulk | Active | TO-220 | Insulator | Rectangular | 16.51mm x 12.70mm | 0.0800" (2.032mm) | Aluminum Oxide Ceramic | - | - | - | - | - | ||
5,259 In Stock | 1 : ¥12.07000 Bulk | Bulk | Active | TO-247 | Pad, Sheet | Rectangular | 24.13mm x 19.05mm | 0.0030" (0.076mm) | Phase Change Compound | - | Polyimide | Orange | - | - | |||
81 In Stock | 1 : ¥164.98000 Bulk | Bulk | Active | - | Gap Filler Pad, Sheet | Square | 228.60mm x 228.60mm | 0.0400" (1.016mm) | Silicone Elastomer | Tacky - Both Sides | - | Gray | - | 1.8W/m-K |