Liquid Cooling, Heating
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Product Type | Power - Cooling | Voltage | Flow Rate | Power Input | Thermal Resistance @ GPM | Fluid Capacity | Operating Temperature | Connection Type | Weight | Dimensions - Overall | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
558 In Stock | 1 : ¥1,411.79000 Box | Box | Active | Passive, Cold Plate | 1000 W | - | 1.06GPM (4.0LPM) | - | 0.007°C/W @ 1.0 GPM | - | - | - | 2.4 lbs (1.1 kg) | 6.38" L x 5.35" W x 0.79" H (162.0mm x 136.0mm x 20.0mm) | - | - | |||
34 In Stock | 1 : ¥3,608.67000 Bulk | Bulk | Active | Active, Heat Exchanger | 22 W | - | - | - | - | - | - | - | 2.4 lbs (1.1 kg) | - | - | - | |||
20 In Stock | 1 : ¥6,636.95000 Bulk | Bulk | Active | Active, Heat Exchanger | 117 W | - | - | - | - | - | - | - | 15 lbs (6.8 kg) | - | - | - | |||
5 In Stock | 1 : ¥12,231.23000 Bulk | Bulk | Active | Active, Heat Exchanger | 97 W | 24V | - | - | - | - | - | - | 12.8 lbs (5.8 kg) | 18.64" L x 13.97" W x 2.64" H (473.5mm x 354.8mm x 67.0mm) | - | - | |||
8 In Stock | 1 : ¥7,074.82000 Bulk | Bulk | Active | Active, Heat Exchanger | 117 W | 24V | - | - | - | - | - | - | 16.8 lbs (7.6 kg) | 19.95" L x 9.13" W x 2.62" H (506.8mm x 232.0mm x 66.5mm) | - | - |