Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,822 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.750" (19.05mm) | 0.520" (13.21mm) | - | 0.500" (12.70mm) | 2.0W @ 50°C | 7.00°C/W @ 400 LFM | 25.00°C/W | Aluminum | Black Anodized | |||
15,968 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.750" (19.05mm) | 0.520" (13.21mm) | - | 0.375" (9.52mm) | 2.0W @ 56°C | 8.00°C/W @ 400 LFM | 28.00°C/W | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 7,155 : ¥1.74131 Bulk | Bulk | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.750" (19.05mm) | 0.520" (13.21mm) | - | 0.250" (6.35mm) | 2.0W @ 62°C | 9.00°C/W @ 400 LFM | - | Aluminum | Black Anodized |