Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,385 In Stock | 1 : ¥26.03000 Box | Box | Active | Board Level | TO-247 | Clip and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 1.380" (35.05mm) | - | 0.870" (22.10mm) | 2.0W @ 20°C | 1.00°C/W @ 800 LFM | 8.60°C/W | Aluminum | Black Anodized | |||
92 In Stock | 1 : ¥25.37000 Box | Box | Active | Board Level | TO-247 | Clip and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 1.380" (35.05mm) | - | 0.870" (22.10mm) | 2.0W @ 20°C | 1.00°C/W @ 800 LFM | 9.80°C/W | Aluminum | Degreased | |||
0 In Stock | Obsolete | Box | Obsolete | Board Level | TO-220 | Clip and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 1.380" (35.05mm) | - | 0.870" (22.10mm) | - | - | 8.60°C/W | Aluminum | Black Anodized | |||
0 In Stock | Obsolete | Box | Obsolete | Board Level | TO-264 | Clip and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 1.380" (35.05mm) | - | 0.870" (22.10mm) | - | - | 9.80°C/W | Aluminum | Unfinished | |||
0 In Stock | Obsolete | Box | Obsolete | Board Level | TO-264 | Clip and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 1.380" (35.05mm) | - | 0.870" (22.10mm) | - | - | 8.60°C/W | Aluminum | Black Anodized |