Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,425 In Stock | 1 : ¥8.87000 Box | Box | Active | Top Mount | BGA | Adhesive (Not Included) | Square, Pin Fins | 0.669" (17.00mm) | 0.669" (17.00mm) | - | 0.453" (11.50mm) | 3.1W @ 75°C | 8.40°C/W @ 200 LFM | 23.91°C/W | Aluminum Alloy | Black Anodized | |||
3,804 In Stock | 1 : ¥5.99000 Box | Box | Active | Top Mount | BGA | Adhesive (Not Included) | Square, Pin Fins | 0.335" (8.50mm) | 0.335" (8.50mm) | - | 0.315" (8.00mm) | 1.9W @ 75°C | 16.00°C/W @ 200 LFM | 39.10°C/W | Aluminum Alloy | Black Anodized | |||
1,602 In Stock | 1 : ¥6.65000 Box | Box | Active | Top Mount | BGA | Adhesive (Not Included) | Square, Pin Fins | 0.669" (17.00mm) | 0.669" (17.00mm) | - | 0.236" (6.00mm) | 2.5W @ 75°C | 13.10°C/W @ 200 LFM | 29.73°C/W | Aluminum Alloy | Black Anodized | |||
5,870 In Stock | 1 : ¥39.90000 Bulk | - | Bulk | Active | Top Mount | BGA | Thermal Tape, Adhesive (Included) | Square, Fins | 0.669" (17.00mm) | 0.669" (17.00mm) | - | 0.571" (14.50mm) | - | 15.50°C/W @ 200 LFM | - | Aluminum | Black Anodized | ||
0 In Stock | Active | Box | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Thermal Tape, Adhesive (Not Included) | Square, Fins | 0.748" (19.00mm) | 0.748" (19.00mm) | - | 0.250" (6.35mm) | - | 7.10°C/W @ 200 LFM | - | Aluminum | Black Anodized |