Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
362 In Stock | 1 : ¥9.11000 Box | Box | Active | Top Mount | BGA | Adhesive (Not Included) | Square, Pin Fins | 1.575" (40.00mm) | 1.575" (40.00mm) | - | 0.394" (10.00mm) | 6.3W @ 75°C | 3.90°C/W @ 200 LFM | 11.84°C/W | Aluminum Alloy | Black Anodized | |||
920 In Stock | 1 : ¥32.18000 Bulk | Bulk | Active | Top Mount | - | - | Square, Pin Fins | 1.575" (40.00mm) | 1.575" (40.00mm) | - | 0.433" (11.00mm) | - | - | - | Aluminum | Black Anodized | |||
891 In Stock | 1 : ¥91.54000 Bulk | Bulk | Active | Top Mount | - | - | Rectangular, Fins | 3.740" (95.00mm) | 3.760" (95.50mm) | - | 0.563" (14.30mm) | - | - | - | Aluminum | Black Anodized |