Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,507 In Stock | 1 : ¥22.08000 Box | Box | Active | Board Level, Vertical | TO-218, TO-220, TO-247 | Bolt On and PC Pin | Rectangular, Fins | 1.654" (42.00mm) | 0.985" (25.00mm) | - | 1.500" (38.10mm) | 14.0W @ 70°C | 1.00°C/W @ 400 LFM | 3.90°C/W | Aluminum | Black Anodized | |||
3,782 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.750" (19.05mm) | 0.570" (14.47mm) | - | 0.500" (12.70mm) | 2.0W @ 57°C | 7.50°C/W @ 400 LFM | 28.50°C/W | Aluminum | Black Anodized |