Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,415 In Stock | 1 : ¥8.13000 Bulk | - | Bulk | Active | Board Level | TO-220 | Bolt On | Square, Fins | 0.750" (19.05mm) | 0.750" (19.05mm) | - | 0.380" (9.65mm) | 2.5W @ 60°C | 10.00°C/W @ 200 LFM | 24.00°C/W | Aluminum | Black Anodized | ||
19,147 In Stock | 1 : ¥20.93000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.210" (30.73mm) | 0.875" (22.22mm) | - | 0.250" (6.35mm) | 2.0W @ 40°C | 6.00°C/W @ 400 LFM | 16.70°C/W | Aluminum | Black Anodized |