574602B03300G

DigiKey Part Number
574602B03300G-ND
Manufacturer
Manufacturer Product Number
574602B03300G
Description
HEATSINK TO-220 CLIP-ON/TAB
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 3.0W @ 60°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-220
Attachment Method
Clip and PC Pin
Shape
Rectangular, Fins
Length
0.690" (17.53mm)
Width
0.860" (21.84mm)
Diameter
-
Fin Height
0.395" (10.03mm)
Power Dissipation @ Temperature Rise
3.0W @ 60°C
Thermal Resistance @ Forced Air Flow
6.00°C/W @ 600 LFM
Thermal Resistance @ Natural
21.60°C/W
Material
Material Finish
Black Anodized
Base Product Number