507302B00000G | |
---|---|
DigiKey Part Number | HS115-ND |
Manufacturer | |
Manufacturer Product Number | 507302B00000G |
Description | HEATSINK TO-220 2.5W LOW PROFILE |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.5W @ 60°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | 507302B00000G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Square, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Fin Height | 0.380" (9.65mm) | |
Power Dissipation @ Temperature Rise | 2.5W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 24.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥7.77400 | ¥77.74 |
25 | ¥7.38840 | ¥184.71 |
50 | ¥7.19480 | ¥359.74 |
100 | ¥7.09710 | ¥709.71 |
250 | ¥6.61096 | ¥1,652.74 |
500 | ¥6.22198 | ¥3,110.99 |
1,000 | ¥5.63870 | ¥5,638.70 |
5,000 | ¥5.44427 | ¥27,221.35 |