Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,495 In Stock | 1 : ¥7.47000 Bag | - | Bag | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.750" (19.05mm) | 0.520" (13.21mm) | - | 0.375" (9.52mm) | 3.0W @ 80°C | 12.00°C/W @ 200 LFM | 25.90°C/W | Aluminum | Black Anodized | ||
19,147 In Stock | 1 : ¥20.94000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.210" (30.73mm) | 0.875" (22.22mm) | - | 0.250" (6.35mm) | 2.0W @ 40°C | 6.00°C/W @ 400 LFM | 16.70°C/W | Aluminum | Black Anodized |