Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,607 In Stock | 1 : ¥30.13000 Bulk | Bulk | Active | Top Mount | BGA | Thermal Tape, Adhesive (Included) | Square, Pin Fins | 1.100" (27.94mm) | 1.100" (27.94mm) | - | 0.600" (15.24mm) | 2.5W @ 30°C | 2.00°C/W @ 500 LFM | - | Aluminum | Black Anodized | |||
6,910 In Stock | 1 : ¥2.96000 Bulk | - | Bulk | Active | Top Mount | 14-DIP and 16-DIP | Press Fit | Rectangular, Fins | 0.250" (6.35mm) | 0.748" (19.00mm) | - | 0.190" (4.83mm) | - | - | 48.00°C/W | Aluminum | Black Anodized | ||
4,468 In Stock | 1 : ¥5.99000 Box | Box | Active | Top Mount | BGA | Adhesive (Not Included) | Square, Pin Fins | 0.906" (23.00mm) | 0.906" (23.00mm) | - | 0.394" (10.00mm) | 3.7W @ 75°C | 6.80°C/W @ 200 LFM | 20.41°C/W | Aluminum Alloy | Black Anodized | |||
15,738 In Stock | 1 : ¥25.20000 Bulk | Bulk | Active | Top Mount | BGA | Thermal Tape, Adhesive (Included) | Square, Pin Fins | 0.827" (21.00mm) | 0.827" (21.00mm) | - | 0.450" (11.43mm) | - | 15.00°C/W @ 200 LFM | - | Aluminum | Black Anodized | |||
417 In Stock | 1 : ¥7.96000 Box | Box | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Thermal Tape, Adhesive (Not Included) | Square, Pin Fins | 0.910" (23.11mm) | 0.910" (23.11mm) | - | 0.355" (9.02mm) | - | 9.60°C/W @ 400 LFM | 26.90°C/W | Aluminum | Black Anodized |