ATS-FPS037058006-35-C2-R0 | |
---|---|
DigiKey Part Number | ATS1612-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPS037058006-35-C2-R0 |
Description | HEATSINK 36.83X57.6X5.84MM FP |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 1.450" (36.83mm) | |
Width | 2.267" (57.60mm) | |
Diameter | - | |
Fin Height | 0.230" (5.84mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 22.48°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.86000 | ¥42.86 |
10 | ¥41.72200 | ¥417.22 |
25 | ¥40.59600 | ¥1,014.90 |
50 | ¥38.34140 | ¥1,917.07 |
100 | ¥36.08620 | ¥3,608.62 |
250 | ¥33.83096 | ¥8,457.74 |
500 | ¥32.70326 | ¥16,351.63 |
1,000 | ¥29.32017 | ¥29,320.17 |